New at DigiKey
SD05.TCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP03301H.C

DigiKey Part Number
600-RCLAMP03301H.CTR-ND - Tape & Reel (TR)
600-RCLAMP03301H.CCT-ND - Cut Tape (CT)
600-RCLAMP03301H.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP03301H.C
Description
1-LINE 3.3V 5PF 40A SOD-323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15.7V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
15.7V
Current - Peak Pulse (10/1000µs)
36A (8/20µs)
Power - Peak Pulse
565W
Power Line Protection
Yes
Applications
Ethernet, Telecom, USB
Capacitance @ Frequency
3.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,08000 Kč33,08 Kč
1020,95200 Kč209,52 Kč
10013,97960 Kč1 397,96 Kč
50010,99014 Kč5 495,07 Kč
1 00010,02808 Kč10 028,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,80642 Kč26 419,26 Kč
6 0008,19157 Kč49 149,42 Kč
9 0007,96088 Kč71 647,92 Kč
Manufacturers Standard Package
Unit Price without VAT:33,08000 Kč
Unit Price with VAT:40,02680 Kč