
RCLAMP01811ZA.F | |
|---|---|
DigiKey Part Number | 600-RCLAMP01811ZA.FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP01811ZA.F |
Description | TVS DIODE 1.8VWM SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.8V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.8V (Max) | |
Voltage - Breakdown (Min) | 2.2V | |
Voltage - Clamping (Max) @ Ipp | 5.8V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.55pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,97549 Kč | 29 632,35 Kč |
| 30 000 | 1,71652 Kč | 51 495,60 Kč |
| 45 000 | 1,64498 Kč | 74 024,10 Kč |
| 75 000 | 1,56960 Kč | 117 720,00 Kč |
| Unit Price without VAT: | 1,97549 Kč |
|---|---|
| Unit Price with VAT: | 2,39034 Kč |




