



RCLAMP01811PW.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP01811PW.CTR-ND - Tape & Reel (TR) 600-RCLAMP01811PW.CCT-ND - Cut Tape (CT) 600-RCLAMP01811PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP01811PW.C |
Description | TVS DIODE 1.8VWM 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.8V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP01811PW.C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.8V (Max) | |
Voltage - Breakdown (Min) | 2.2V | |
Voltage - Clamping (Max) @ Ipp | 5.8V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 45W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 100 | 4,78960 Kč | 478,96 Kč |
| 500 | 3,97156 Kč | 1 985,78 Kč |
| 1 000 | 3,58058 Kč | 3 580,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96982 Kč | 8 909,46 Kč |
| 6 000 | 2,70678 Kč | 16 240,68 Kč |
| 9 000 | 2,57274 Kč | 23 154,66 Kč |
| 15 000 | 2,42208 Kč | 36 331,20 Kč |
| 21 000 | 2,33286 Kč | 48 990,06 Kč |
| 30 000 | 2,24614 Kč | 67 384,20 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











