



RCLAMP01511ZC.F | |
|---|---|
DigiKey Part Number | 600-RCLAMP01511ZC.FTR-ND - Tape & Reel (TR) 600-RCLAMP01511ZC.FCT-ND - Cut Tape (CT) 600-RCLAMP01511ZC.FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP01511ZC.F |
Description | TVS DIODE 1.5VWM 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.2V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP01511ZC.F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.5V (Max) | |
Voltage - Breakdown (Min) | 1.8V | |
Voltage - Clamping (Max) @ Ipp | 4.2V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 4,28990 Kč | 428,99 Kč |
| 500 | 3,22404 Kč | 1 612,02 Kč |
| 1 000 | 2,58275 Kč | 2 582,75 Kč |
| 2 000 | 2,56176 Kč | 5 123,52 Kč |
| 5 000 | 2,26778 Kč | 11 338,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,95281 Kč | 29 292,15 Kč |
| 30 000 | 1,91376 Kč | 57 412,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





