



PCLAMP1221P.TNT | |
|---|---|
DigiKey Part Number | 600-PCLAMP1221P.TNTTR-ND - Tape & Reel (TR) 600-PCLAMP1221P.TNTCT-ND - Cut Tape (CT) 600-PCLAMP1221P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCLAMP1221P.TNT |
Description | TVS DIODE 12VWM 25VC DFN1610N2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610N2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 80A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 408pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 14,79800 Kč | 147,98 Kč |
| 100 | 9,70620 Kč | 970,62 Kč |
| 500 | 7,51738 Kč | 3 758,69 Kč |
| 1 000 | 6,81199 Kč | 6 811,99 Kč |
| 2 000 | 6,21849 Kč | 12 436,98 Kč |
| 5 000 | 6,07415 Kč | 30 370,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,32230 Kč | 53 223,00 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |


