



PCLAMP1021P.TNT | |
|---|---|
DigiKey Part Number | 600-PCLAMP1021P.TNTTR-ND - Tape & Reel (TR) 600-PCLAMP1021P.TNTCT-ND - Cut Tape (CT) 600-PCLAMP1021P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCLAMP1021P.TNT |
Description | TVS DIODE 10VWM 21VC DFN1610N2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610N2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 80A (8/20µs) | |
Power - Peak Pulse | 1680W (1.68kW) | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 512pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 11,32500 Kč | 113,25 Kč |
| 100 | 7,33800 Kč | 733,80 Kč |
| 500 | 5,62288 Kč | 2 811,44 Kč |
| 1 000 | 5,06947 Kč | 5 069,47 Kč |
| 2 000 | 4,60353 Kč | 9 207,06 Kč |
| 5 000 | 4,21905 Kč | 21 095,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,83699 Kč | 38 369,90 Kč |
| 20 000 | 3,52522 Kč | 70 504,40 Kč |
| 30 000 | 3,44694 Kč | 103 408,20 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |





