



LRWHUB1EVK1A | |
|---|---|
DigiKey Part Number | 600-LRWHUB1EVK1A-ND |
Manufacturer | |
Manufacturer Product Number | LRWHUB1EVK1A |
Description | ONE CHANNEL HUB EVALUATION KIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3 - LoRa® (LoRaWAN®) Transceiver Evaluation Board |
Category | Contents Board(s) |
Manufacturer Semtech Corporation | Utilized IC / Part ESP32-S3 |
Packaging Bulk | RF Type LoRa® (LoRaWAN®) |
Part Status Active | Function Transceiver |
Type Transceiver; LoRa® (LoRaWAN®) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 406,66000 Kč | 1 406,66 Kč |
| 10 | 1 221,64300 Kč | 12 216,43 Kč |
| Unit Price without VAT: | 1 406,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 702,05860 Kč |



