
LR1110MB1LCKS | |
|---|---|
DigiKey Part Number | 600-LR1110MB1LCKS-ND |
Manufacturer | |
Manufacturer Product Number | LR1110MB1LCKS |
Description | LR1110 MBED SHIELD 915MHZ NA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | LR1110 - Transceiver; LoRa® Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LR1110 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 454,55000 Kč | 1 454,55 Kč |
| 10 | 1 451,13500 Kč | 14 511,35 Kč |
| Unit Price without VAT: | 1 454,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 760,00550 Kč |


