LLCC68 LoRa RF Arduino Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLCC68MB2CAS

DigiKey Part Number
600-LLCC68MB2CAS-ND
Manufacturer
Manufacturer Product Number
LLCC68MB2CAS
Description
MBED SHIELD LORA LLCC68 915MHZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LLCC68 LoRa RF Arduino Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Box
Part Status
Active
Platform
Arduino
Type
RF
Function
LoRa
Utilized IC / Part
LLCC68
Contents
Board(s)
Suggested Programming Environment
Mbed-Enabled
Interconnect System
Arduino R3 Shield
Note
-
Primary Attributes
915MHz
Secondary Attributes
SPI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1656,55000 Kč656,55 Kč
10654,92900 Kč6 549,29 Kč
Manufacturers Standard Package
Unit Price without VAT:656,55000 Kč
Unit Price with VAT:794,42550 Kč