
LC04-6.TBT | |
|---|---|
DigiKey Part Number | LC04-6.TBTTR-ND - Tape & Reel (TR) LC04-6.TBTCT-ND - Cut Tape (CT) LC04-6.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC04-6.TBT |
Description | TVS DIODE 6VWM 20VC 16SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 10 | 113,13700 Kč | 1 131,37 Kč |
| 100 | 87,06400 Kč | 8 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 78,40276 Kč | 39 201,38 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |


