
GV7700-INE3 | |
|---|---|
DigiKey Part Number | GV7700-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GV7700-INE3 |
Description | IC VIDEO TRANSMITTER 84QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Transmitter IC I2S, Serial 84-QFN (7x7) Package |
Datasheet | Datasheet |
Category | Control Interface I2S, Serial |
Manufacturer Semtech Corporation | Voltage - Supply 1.71V ~ 1.89V, 3.13V ~ 3.47V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 84-VFQFN Dual Rows, Exposed Pad |
Function Transmitter | Supplier Device Package 84-QFN (7x7) |
Applications Professional Video | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,80000 Kč | 361,80 Kč |
| 10 | 287,04300 Kč | 2 870,43 Kč |
| 25 | 268,38800 Kč | 6 709,70 Kč |
| 100 | 247,87510 Kč | 24 787,51 Kč |
| 260 | 237,73288 Kč | 61 810,55 Kč |
| 520 | 231,90392 Kč | 120 590,04 Kč |
| Unit Price without VAT: | 361,80000 Kč |
|---|---|
| Unit Price with VAT: | 437,77800 Kč |





