
GS6042-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS6042-INTE3TR-ND - Tape & Reel (TR) 600-GS6042-INTE3CT-ND - Cut Tape (CT) 600-GS6042-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS6042-INTE3 |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Equalization Interface 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cable Equalization | |
Interface | Serial | |
Voltage - Supply | 3.3V | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,08000 Kč | 651,08 Kč |
| 10 | 526,79700 Kč | 5 267,97 Kč |
| 25 | 495,74440 Kč | 12 393,61 Kč |
| 100 | 461,62650 Kč | 46 162,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 445,36328 Kč | 111 340,82 Kč |
| Unit Price without VAT: | 651,08000 Kč |
|---|---|
| Unit Price with VAT: | 787,80680 Kč |


