
GS3590-INTE3 | |
|---|---|
DigiKey Part Number | 600-GS3590-INTE3TR-ND - Tape & Reel (TR) 600-GS3590-INTE3CT-ND - Cut Tape (CT) 600-GS3590-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS3590-INTE3 |
Description | 3G RETIMING CABLE EQUALIZER/CABL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial DVB-ASI 40-QFN (6x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Equalizer | |
Applications | Video Display | |
Standards | DVB-ASI | |
Control Interface | Serial | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,64000 Kč | 746,64 Kč |
| 10 | 606,64000 Kč | 6 066,40 Kč |
| 25 | 571,67600 Kč | 14 291,90 Kč |
| 100 | 533,25540 Kč | 53 325,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 514,94196 Kč | 128 735,49 Kč |
| Unit Price without VAT: | 746,64000 Kč |
|---|---|
| Unit Price with VAT: | 903,43440 Kč |


