
GS3140-INE3 | |
|---|---|
DigiKey Part Number | 600-GS3140-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS3140-INE3 |
Description | IC VIDEO EQUALIZER 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial AES10, SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | AES10, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,36000 Kč | 504,36 Kč |
| 10 | 404,85500 Kč | 4 048,55 Kč |
| 25 | 380,00320 Kč | 9 500,08 Kč |
| 100 | 352,67380 Kč | 35 267,38 Kč |
| 490 | 332,01092 Kč | 162 685,35 Kč |
| Unit Price without VAT: | 504,36000 Kč |
|---|---|
| Unit Price with VAT: | 610,27560 Kč |





