
GS2989-INTE3 | |
---|---|
DigiKey Part Number | GS2989-INTE3TR-ND - Tape & Reel (TR) GS2989-INTE3CT-ND - Cut Tape (CT) GS2989-INTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2989-INTE3 |
Description | IC VIDEO CABLE DRIVER 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 16-QFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Driver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 380,98000 Kč | 380,98 Kč |
10 | 268,95700 Kč | 2 689,57 Kč |
25 | 239,74480 Kč | 5 993,62 Kč |
100 | 212,53060 Kč | 21 253,06 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 212,53100 Kč | 53 132,75 Kč |
Unit Price without VAT: | 380,98000 Kč |
---|---|
Unit Price with VAT: | 460,98580 Kč |