
GS2971AIBTE3 | |
|---|---|
DigiKey Part Number | GS2971AIBTE3TR-ND - Tape & Reel (TR) GS2971AIBTE3CT-ND - Cut Tape (CT) GS2971AIBTE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2971AIBTE3 |
Description | IC VIDEO RECEIVER 100BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Receiver IC Logic DVB-ASI, SMPTE 100-LBGA (11x11) Package |
Datasheet | Datasheet |
EDA/CAD Models | GS2971AIBTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Receiver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Logic | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,64000 Kč | 1 191,64 Kč |
| 10 | 981,97100 Kč | 9 819,71 Kč |
| 25 | 929,59840 Kč | 23 239,96 Kč |
| 100 | 872,05110 Kč | 87 205,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 844,62188 Kč | 211 155,47 Kč |
| Unit Price without VAT: | 1 191,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 441,88440 Kč |



