GS1671AIBTE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2970AIBE3

DigiKey Part Number
GS2970AIBE3-ND
Manufacturer
Manufacturer Product Number
GS2970AIBE3
Description
IC VIDEO RECEIVER 100LBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Video Receiver IC GSPI DVB-ASI, SMPTE 100-LBGA (11x11) Package
Datasheet
 Datasheet
EDA/CAD Models
GS2970AIBE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Active
Function
Receiver
Applications
Professional Video
Standards
DVB-ASI, SMPTE
Control Interface
GSPI
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-LBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 222,14000 Kč1 222,14 Kč
101 008,05100 Kč10 080,51 Kč
25954,59600 Kč23 864,90 Kč
168879,12286 Kč147 692,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 222,14000 Kč
Unit Price with VAT:1 478,78940 Kč