
GS2961-IBE3 | |
|---|---|
DigiKey Part Number | GS2961-IBE3-ND |
Manufacturer | |
Manufacturer Product Number | GS2961-IBE3 |
Description | IC VIDEO RECEIVER 100BGA |
Customer Reference | |
Detailed Description | Video Receiver IC Logic DVB-ASI, SMPTE 100-LBGA (11x11) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Receiver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Logic | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.47V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-LBGA (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 361,09000 Kč | 1 361,09 Kč |
| 10 | 1 131,01700 Kč | 11 310,17 Kč |
| 25 | 1 073,58360 Kč | 26 839,59 Kč |
| 168 | 1 058,42030 Kč | 177 814,61 Kč |
| Unit Price without VAT: | 1 361,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 646,91890 Kč |


