Video Driver IC Serial DVB-ASI, SMPTE 40-QFN (6x4) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS12181-INTE3

DigiKey Part Number
600-GS12181-INTE3TR-ND - Tape & Reel (TR)
600-GS12181-INTE3CT-ND - Cut Tape (CT)
600-GS12181-INTE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GS12181-INTE3
Description
12G UHD-SDI RETIMING CABLE DRIVE
Customer Reference
Detailed Description
Video Driver IC Serial DVB-ASI, SMPTE 40-QFN (6x4) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Interface
Serial
Manufacturer
Semtech Corporation
Voltage - Supply
1.71V ~ 1.89V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
40-VFQFN Exposed Pad
Function
Driver
Supplier Device Package
40-QFN (6x4)
Applications
Professional Video
Base Product Number
Standards
DVB-ASI, SMPTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GS12281-INTE3Semtech Corporation556600-GS12281-INTE3CT-ND727,37000 KčMFR Recommended
In-Stock: 359
Check for Additional Incoming Stock
Last Time Buy Date: 13.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1726,95000 Kč726,95 Kč
10589,70800 Kč5 897,08 Kč
25555,41400 Kč13 885,35 Kč
100534,10930 Kč53 410,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250499,77760 Kč124 944,40 Kč
Manufacturers Standard Package
Unit Price without VAT:726,95000 Kč
Unit Price with VAT:879,60950 Kč