
ECLAMP2374K.TCT | |
|---|---|
DigiKey Part Number | ECLAMP2374K.TTR-ND - Tape & Reel (TR) ECLAMP2374K.TCT-ND - Cut Tape (CT) ECLAMP2374K.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2374K.TCT |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 11pF 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 1.8GHz ~ 2.5GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 11pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 100 | 10,24700 Kč | 1 024,70 Kč |
| 500 | 8,21022 Kč | 4 105,11 Kč |
| 1 000 | 7,71047 Kč | 7 710,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,65637 Kč | 19 969,11 Kč |
| 6 000 | 6,29940 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |



