
ZS1047-T | |
|---|---|
DigiKey Part Number | 4316-ZS1047-TTR-ND - Tape & Reel (TR) 4316-ZS1047-TCT-ND - Cut Tape (CT) 4316-ZS1047-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZS1047-T |
Description | TVS DIODE 47VWM 67.8VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67.8V Clamp 4.42A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47V | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 67.8V | |
Current - Peak Pulse (10/1000µs) | 4.42A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 20,52400 Kč | 205,24 Kč |
| 100 | 14,39820 Kč | 1 439,82 Kč |
| 500 | 13,48168 Kč | 6 740,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,01448 Kč | 16 521,72 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |


