
ZS1018-T | |
|---|---|
DigiKey Part Number | 4316-ZS1018-TTR-ND - Tape & Reel (TR) 4316-ZS1018-TCT-ND - Cut Tape (CT) 4316-ZS1018-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZS1018-T |
Description | TVS DIODE 18VWM 26.5VC SMA |
Customer Reference | |
Detailed Description | 26.5V Clamp 11.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 18V | Supplier Device Package |
Voltage - Breakdown (Min) 5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 28,67600 Kč | 286,76 Kč |
| 100 | 19,36220 Kč | 1 936,22 Kč |
| 500 | 15,37550 Kč | 7 687,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,43998 Kč | 20 159,97 Kč |
| 3 000 | 12,46554 Kč | 37 396,62 Kč |
| 4 500 | 11,96934 Kč | 53 862,03 Kč |
| 7 500 | 11,41182 Kč | 85 588,65 Kč |
| 10 500 | 11,08184 Kč | 116 359,32 Kč |
| 15 000 | 10,91264 Kč | 163 689,60 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |










