
ZS1012U-T | |
|---|---|
DigiKey Part Number | 4316-ZS1012U-TTR-ND - Tape & Reel (TR) 4316-ZS1012U-TCT-ND - Cut Tape (CT) 4316-ZS1012U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZS1012U-T |
Description | TVS DIODE 12VWM 17.3VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.3V Clamp 17.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 17.3V | |
Current - Peak Pulse (10/1000µs) | 17.3A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,13000 Kč | 24,13 Kč |
| 10 | 16,91500 Kč | 169,15 Kč |
| 100 | 11,98430 Kč | 1 198,43 Kč |
| 500 | 10,77750 Kč | 5 388,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,48753 Kč | 14 231,30 Kč |
| 3 000 | 8,79317 Kč | 26 379,51 Kč |
| Unit Price without VAT: | 24,13000 Kč |
|---|---|
| Unit Price with VAT: | 29,19730 Kč |


