
S-701T | |
|---|---|
DigiKey Part Number | 4316-S-701TTR-ND - Tape & Reel (TR) 4316-S-701TCT-ND - Cut Tape (CT) 4316-S-701TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-701T |
Description | DIODE CUR REG 100V 900UA 500MW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 900µA 500mW 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Power - Max 500mW |
Manufacturer Semitec USA Corp | Applications Battery Charger |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Flat Leads |
Voltage - Anode - Cathode (Vak)(Max) 100V | Supplier Device Package 2-SMD |
Regulator Current (Max) 900µA | Base Product Number |
Voltage - Limiting (Max) 1.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 10 | 30,78300 Kč | 307,83 Kč |
| 100 | 20,86590 Kč | 2 086,59 Kč |
| 500 | 16,61974 Kč | 8 309,87 Kč |
| 1 000 | 15,25455 Kč | 15 254,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,52166 Kč | 40 564,98 Kč |
| 6 000 | 12,64994 Kč | 75 899,64 Kč |
| 9 000 | 12,20603 Kč | 109 854,27 Kč |
| 15 000 | 11,99191 Kč | 179 878,65 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |


