
ED2F103A2-61044 | |
|---|---|
DigiKey Part Number | 4316-ED2F103A2-61044-ND |
Manufacturer | |
Manufacturer Product Number | ED2F103A2-61044 |
Description | NTC THERMISTOR AT-4 2 26AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B25/85 | 3435K | |
Operating Temperature | -30°C ~ 90°C | |
Length - Lead Wire | 2.95" (75.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 Kč | 16,64 Kč |
| 5 | 14,64800 Kč | 73,24 Kč |
| 10 | 13,87800 Kč | 138,78 Kč |
| 25 | 12,97480 Kč | 324,37 Kč |
| 50 | 12,36300 Kč | 618,15 Kč |
| 100 | 11,80320 Kč | 1 180,32 Kč |
| 500 | 10,67806 Kč | 5 339,03 Kč |
| 1 000 | 10,25944 Kč | 10 259,44 Kč |
| 5 000 | 9,41788 Kč | 47 089,40 Kč |
| Unit Price without VAT: | 16,64000 Kč |
|---|---|
| Unit Price with VAT: | 20,13440 Kč |


