
E-102 | |
|---|---|
DigiKey Part Number | 4316-E-102-ND |
Manufacturer | |
Manufacturer Product Number | E-102 |
Description | DIODE CUR REG 100V 1.3MA 300MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 1.3mA 300mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 1.3mA | |
Voltage - Limiting (Max) | 1.7V | |
Power - Max | 300mW | |
Applications | Battery Charger | |
Operating Temperature | -30°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,80900 Kč | 208,09 Kč |
| 100 | 13,82510 Kč | 1 382,51 Kč |
| 500 | 10,82656 Kč | 5 413,28 Kč |
| 1 000 | 9,86108 Kč | 9 861,08 Kč |
| 2 000 | 9,04888 Kč | 18 097,76 Kč |
| 5 000 | 8,17003 Kč | 40 850,15 Kč |
| 10 000 | 7,62708 Kč | 76 270,80 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |




