
5D2-15LC | |
|---|---|
DigiKey Part Number | 4316-5D2-15LC-ND |
Manufacturer | |
Manufacturer Product Number | 5D2-15LC |
Description | NTC THERMISTORS 5OHMS 6AMPS CLIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5 Disc 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2650K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 200°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 5 | 15,83000 Kč | 79,15 Kč |
| 10 | 15,03000 Kč | 150,30 Kč |
| 25 | 14,07000 Kč | 351,75 Kč |
| 50 | 13,40880 Kč | 670,44 Kč |
| 100 | 12,80680 Kč | 1 280,68 Kč |
| 500 | 11,59518 Kč | 5 797,59 Kč |
| 1 000 | 11,14471 Kč | 11 144,71 Kč |
| 5 000 | 10,23851 Kč | 51 192,55 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |





