
503NT-4-R025H42G | |
|---|---|
DigiKey Part Number | 4316-503NT-4-R025H42G-ND |
Manufacturer | |
Manufacturer Product Number | 503NT-4-R025H42G |
Description | NTC THERMISTORS 50KOHM 3% GLASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 50k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4288K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 300°C | |
Length - Lead Wire | 2.66" (67.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 16,88200 Kč | 84,41 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 25 | 14,98400 Kč | 374,60 Kč |
| 50 | 14,27860 Kč | 713,93 Kč |
| 100 | 13,64030 Kč | 1 364,03 Kč |
| 500 | 12,35270 Kč | 6 176,35 Kč |
| 1 000 | 11,87437 Kč | 11 874,37 Kč |
| 5 000 | 10,91216 Kč | 54 560,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

