
3D2-22LC | |
|---|---|
DigiKey Part Number | 4316-3D2-22LC-ND |
Manufacturer | |
Manufacturer Product Number | 3D2-22LC |
Description | NTC THERMISTORS 3OHMS 8AMPS CLIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3 Disc 22mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2800K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 200°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 22mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 5 | 41,80600 Kč | 209,03 Kč |
| 10 | 39,86900 Kč | 398,69 Kč |
| 25 | 37,56160 Kč | 939,04 Kč |
| 50 | 35,98280 Kč | 1 799,14 Kč |
| 100 | 34,53880 Kč | 3 453,88 Kč |
| 500 | 31,63268 Kč | 15 816,34 Kč |
| 1 000 | 30,55092 Kč | 30 550,92 Kč |
| 5 000 | 28,37266 Kč | 141 863,30 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |





