
20D2-11LD | |
|---|---|
DigiKey Part Number | 4316-20D2-11LD-ND |
Manufacturer | |
Manufacturer Product Number | 20D2-11LD |
Description | NTC THERMISTORS 20OHMS 2AMPS STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 20 Disc 11mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 20 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3000K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 170°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 12,22000 Kč | 61,10 Kč |
| 10 | 11,59100 Kč | 115,91 Kč |
| 25 | 10,81800 Kč | 270,45 Kč |
| 50 | 10,29740 Kč | 514,87 Kč |
| 100 | 9,81660 Kč | 981,66 Kč |
| 500 | 8,85654 Kč | 4 428,27 Kč |
| 1 000 | 8,49957 Kč | 8 499,57 Kč |
| 5 000 | 7,78148 Kč | 38 907,40 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


