
10D2-08LD | |
|---|---|
DigiKey Part Number | 4316-10D2-08LD-ND |
Manufacturer | |
Manufacturer Product Number | 10D2-08LD |
Description | NTC THERMISTORS 10OHMS 2AMPS STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10 Disc 8mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2800K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 170°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 5 | 9,64000 Kč | 48,20 Kč |
| 10 | 9,13600 Kč | 91,36 Kč |
| 25 | 8,52120 Kč | 213,03 Kč |
| 50 | 8,10000 Kč | 405,00 Kč |
| 100 | 7,71480 Kč | 771,48 Kč |
| 500 | 6,94230 Kč | 3 471,15 Kč |
| 1 000 | 6,65517 Kč | 6 655,17 Kč |
| 5 000 | 6,07865 Kč | 30 393,25 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


