10D2-05LD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10D2-05LD

DigiKey Part Number
4316-10D2-05LD-ND
Manufacturer
Manufacturer Product Number
10D2-05LD
Description
NTC THERMISTORS 10OHMS 1AMPS STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10 Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10
Resistance Tolerance
±15%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
2700K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
0.79" (20.00mm)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,08000 Kč7,08 Kč
56,16600 Kč30,83 Kč
105,83200 Kč58,32 Kč
255,42400 Kč135,60 Kč
505,14500 Kč257,25 Kč
1004,89090 Kč489,09 Kč
5004,37638 Kč2 188,19 Kč
1 0004,18600 Kč4 186,00 Kč
5 0003,80331 Kč19 016,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7,08000 Kč
Unit Price with VAT:8,56680 Kč