
105NT-4-R025H46G | |
|---|---|
DigiKey Part Number | 4316-105NT-4-R025H46G-ND |
Manufacturer | |
Manufacturer Product Number | 105NT-4-R025H46G |
Description | NTC THERMISTORS 1000KOHM 3% GLAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1M Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1M | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4608K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 300°C | |
Length - Lead Wire | 2.66" (67.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 5 | 14,53000 Kč | 72,65 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,87600 Kč | 321,90 Kč |
| 50 | 12,26280 Kč | 613,14 Kč |
| 100 | 11,70220 Kč | 1 170,22 Kč |
| 500 | 10,57880 Kč | 5 289,40 Kč |
| 1 000 | 10,16114 Kč | 10 161,14 Kč |
| 5 000 | 9,32160 Kč | 46 608,00 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


