
104NT-4-R025H42G | |
|---|---|
DigiKey Part Number | 4316-104NT-4-R025H42G-ND |
Manufacturer | |
Manufacturer Product Number | 104NT-4-R025H42G |
Description | NTC THERMISTORS 100KOHM 3% GLASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4267K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 300°C | |
Length - Lead Wire | 2.66" (67.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 16,79800 Kč | 83,99 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 14,92520 Kč | 373,13 Kč |
| 50 | 14,22820 Kč | 711,41 Kč |
| 100 | 13,58990 Kč | 1 358,99 Kč |
| 500 | 12,30650 Kč | 6 153,25 Kč |
| 1 000 | 11,82985 Kč | 11 829,85 Kč |
| 5 000 | 10,87066 Kč | 54 353,30 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


