NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103AT-4-80025

DigiKey Part Number
4316-103AT-4-80025-ND
Manufacturer
Manufacturer Product Number
103AT-4-80025
Description
NTC THERMISTOR 10KOHM 1% SHAPE1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-30°C ~ 90°C
Power - Max
10 mW
Length - Lead Wire
2.95" (75.00mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
515,07600 Kč75,38 Kč
1014,30000 Kč143,00 Kč
2513,37160 Kč334,29 Kč
5012,73740 Kč636,87 Kč
10012,15780 Kč1 215,78 Kč
50010,99582 Kč5 497,91 Kč
1 00010,56409 Kč10 564,09 Kč
5 0009,69532 Kč48 476,60 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč