New at DigiKey
Image for GP3T080A120TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP3T080A120TS

DigiKey Part Number
1560-GP3T080A120TS-ND
Manufacturer
Manufacturer Product Number
GP3T080A120TS
Description
GEN3 1200V 80M SIC MOSFET TSPAK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 27A (Tc) 102W (Tc) Surface Mount TSPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
100mOhm @ 10A, 18V
Vgs(th) (Max) @ Id
4V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 18 V
Vgs (Max)
+22V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1351 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
102W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1128,93000 Kč128,93 Kč
3670,93250 Kč2 553,57 Kč
10861,26750 Kč6 616,89 Kč
50451,49218 Kč25 952,06 Kč
1 00848,18353 Kč48 569,00 Kč
2 01646,19560 Kč93 130,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,93000 Kč
Unit Price with VAT:156,00530 Kč