
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 30 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 168,28850 Kč | 10 097,31 Kč |
| Unit Price without VAT: | 168,28850 Kč |
|---|---|
| Unit Price with VAT: | 203,62909 Kč |

