GP3D020A120B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 212
Unit Price: 97,01000 Kč
Datasheet
Diode 1200 V 20A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP3D020A120B

DigiKey Part Number
GP3D020A120B-ND
Manufacturer
Manufacturer Product Number
GP3D020A120B
Description
DIODE SIL CARB 1200V 20A TO2472
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 1200 V 20A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 20 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
40 µA @ 1200 V
Capacitance @ Vr, F
1179pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
30135,82900 Kč4 074,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,82900 Kč
Unit Price with VAT:164,35309 Kč