
GP3D020A065U | |
---|---|
DigiKey Part Number | GP3D020A065U-ND |
Manufacturer | |
Manufacturer Product Number | GP3D020A065U |
Description | DIODE ARRAY SIC 650V 10A TO247-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 650 V 10A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 650 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110,19000 Kč | 110,19 Kč |
30 | 61,89300 Kč | 1 856,79 Kč |
120 | 56,36942 Kč | 6 764,33 Kč |
510 | 43,96069 Kč | 22 419,95 Kč |
1 020 | 41,13925 Kč | 41 962,03 Kč |
Unit Price without VAT: | 110,19000 Kč |
---|---|
Unit Price with VAT: | 133,32990 Kč |