GP2D020A120U is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


SemiQ
In Stock: 0
Unit Price: 87,17667 Kč
Datasheet
Diode Array 1 Pair Common Cathode 1200 V 33A (DC) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2D020A120U

DigiKey Part Number
GP2D020A120U-ND
Manufacturer
Manufacturer Product Number
GP2D020A120U
Description
DIODE ARR SIC 1200V 33A TO247-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 33A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SemiQ
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
33A (DC)
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes