
GCMX080A120B2T1P | |
|---|---|
DigiKey Part Number | 1560-GCMX080A120B2T1P-ND |
Manufacturer | |
Manufacturer Product Number | GCMX080A120B2T1P |
Description | 1200V 80 SIC MOSFET SIX-PACK MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 29A (Tc) 103W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (Phase Leg) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 29A (Tc) | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 10A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 56nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400pF @ 800V | |
Power - Max | 103W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,02000 Kč | 780,02 Kč |
| 10 | 579,71800 Kč | 5 797,18 Kč |
| 100 | 519,36980 Kč | 51 936,98 Kč |
| Unit Price without VAT: | 780,02000 Kč |
|---|---|
| Unit Price with VAT: | 943,82420 Kč |



