
GCMX040A120B2B1P | |
|---|---|
DigiKey Part Number | 1560-GCMX040A120B2B1P-ND |
Manufacturer | |
Manufacturer Product Number | GCMX040A120B2B1P |
Description | 1200V, 40M SIC MOSFET HALF BRIDG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 56A (Tc) 217W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 56A (Tc) | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 120nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200pF @ 800V | |
Power - Max | 217W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 165,81000 Kč | 1 165,81 Kč |
| 10 | 883,47000 Kč | 8 834,70 Kč |
| 100 | 783,75040 Kč | 78 375,04 Kč |
| Unit Price without VAT: | 1 165,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 410,63010 Kč |


