
GCMX030A170S1-E1 | |
|---|---|
DigiKey Part Number | 1560-GCMX030A170S1-E1-ND |
Manufacturer | |
Manufacturer Product Number | GCMX030A170S1-E1 |
Description | SIC MOSFET MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 66A (Tc) 341W (Tc) Chassis Mount SOT-227 |
Category | Vgs(th) (Max) @ Id 4V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 226 nC @ 20 V |
Packaging Tube | Vgs (Max) +25V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6333 pF @ 1200 V |
FET Type | Power Dissipation (Max) 341W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-227 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 38mOhm @ 50A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,95000 Kč | 851,95 Kč |
| 10 | 633,94500 Kč | 6 339,45 Kč |
| 100 | 532,59730 Kč | 53 259,73 Kč |
| Unit Price without VAT: | 851,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,85950 Kč |


