New at DigiKey
Mosfet Array 1200V (1.2kV) 120A (Tc) 500W (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCMX008B120B3H1P

DigiKey Part Number
1560-GCMX008B120B3H1P-ND
Manufacturer
Manufacturer Product Number
GCMX008B120B3H1P
Description
GEN3 1200V 8M SIC FULL BRIDGE MO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 120A (Tc) 500W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SemiQ
Series
Packaging
Box
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
120A (Tc)
Rds On (Max) @ Id, Vgs
12mOhm @ 100A, 18V
Vgs(th) (Max) @ Id
4V @ 120mA
Gate Charge (Qg) (Max) @ Vgs
493nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
14400pF @ 800V
Power - Max
500W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 882,68000 Kč1 882,68 Kč
101 466,87800 Kč14 668,78 Kč
1001 403,97880 Kč140 397,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 882,68000 Kč
Unit Price with VAT:2 278,04280 Kč