
GCMX005A120B3B1P | |
|---|---|
DigiKey Part Number | 1560-GCMX005A120B3B1P-ND |
Manufacturer | |
Manufacturer Product Number | GCMX005A120B3B1P |
Description | MOSFET 4N-CH 1200V 383A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 383A (Tc) 1154W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 4 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 383A (Tc) | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 200A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 80mA | |
Gate Charge (Qg) (Max) @ Vgs | 927nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23500pF @ 800V | |
Power - Max | 1154W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 788,95000 Kč | 2 788,95 Kč |
| Unit Price without VAT: | 2 788,95000 Kč |
|---|---|
| Unit Price with VAT: | 3 374,62950 Kč |




