New at DigiKey
XC410C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC410C

DigiKey Part Number
4106-XC410C-ND
Manufacturer
Manufacturer Product Number
XC410C
Description
COUNT TOTALISER WITH 12V DC INBU
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Totalizer 90 ~ 270VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Totalizer
Operating Mode
Up
Count Rate
20Hz, 5kHz
Time Format
999999
Number of Characters Per Row
6
Display Type
LED - White Characters
Display Characters - Height
-
Input Type
Voltage
Output Type
-
Voltage - Supply
90 ~ 270VAC/DC
Reset
Front Panel
Panel Cutout Dimensions
Rectangular - 76.00mm x 34.50mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1896,31000 Kč896,31 Kč
10740,13900 Kč7 401,39 Kč
25687,83000 Kč17 195,75 Kč
50652,48260 Kč32 624,13 Kč
100620,78560 Kč62 078,56 Kč
250584,29580 Kč146 073,95 Kč
Manufacturers Standard Package
Unit Price without VAT:896,31000 Kč
Unit Price with VAT:1 084,53510 Kč