
TSP04 | |
|---|---|
DigiKey Part Number | 4106-TSP04-ND |
Manufacturer | |
Manufacturer Product Number | TSP04 |
Description | NTC PROBE SENSOR IF REQUIRED EXT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Temperature Sensor | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,72000 Kč | 178,72 Kč |
| 10 | 161,80800 Kč | 1 618,08 Kč |
| 25 | 155,54560 Kč | 3 888,64 Kč |
| 50 | 150,96420 Kč | 7 548,21 Kč |
| 100 | 146,52210 Kč | 14 652,21 Kč |
| 250 | 143,30176 Kč | 35 825,44 Kč |
| Unit Price without VAT: | 178,72000 Kč |
|---|---|
| Unit Price with VAT: | 216,25120 Kč |


