
TS2M1-1-16A-110V V2 | |
|---|---|
DigiKey Part Number | 4106-TS2M1-1-16A-110VV2-ND |
Manufacturer | |
Manufacturer Product Number | TS2M1-1-16A-110V V2 |
Description | DIN RAIL - DAILY / WEEKLY TIME S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Timer 110VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timer | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 2, 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.133" (3.39mm), 0.200" (5.07mm) | |
Input Type | No Voltage | |
Output Type | Relay | |
Voltage - Supply | 110VAC | |
Reset | - | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,07000 Kč | 641,07 Kč |
| 10 | 570,89400 Kč | 5 708,94 Kč |
| 25 | 545,14160 Kč | 13 628,54 Kč |
| 50 | 526,41560 Kč | 26 320,78 Kč |
| 100 | 508,32170 Kč | 50 832,17 Kč |
| 250 | 485,34104 Kč | 121 335,26 Kč |
| Unit Price without VAT: | 641,07000 Kč |
|---|---|
| Unit Price with VAT: | 775,69470 Kč |


