
TS1W1-1-20A-110V | |
|---|---|
DigiKey Part Number | 4106-TS1W1-1-20A-110V-ND |
Manufacturer | |
Manufacturer Product Number | TS1W1-1-20A-110V |
Description | WALL MOUNT - DAILY / WEEKLY TIME |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Timer 110VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timer | |
Operating Mode | - | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 2, 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.133" (3.39mm), 0.200" (5.07mm) | |
Input Type | No Voltage | |
Output Type | Relay | |
Voltage - Supply | 110VAC | |
Reset | - | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,14000 Kč | 540,14 Kč |
| 10 | 481,14000 Kč | 4 811,40 Kč |
| 25 | 459,44560 Kč | 11 486,14 Kč |
| 50 | 443,66660 Kč | 22 183,33 Kč |
| 100 | 428,42010 Kč | 42 842,01 Kč |
| 250 | 409,05288 Kč | 102 263,22 Kč |
| 500 | 394,97714 Kč | 197 488,57 Kč |
| Unit Price without VAT: | 540,14000 Kč |
|---|---|
| Unit Price with VAT: | 653,56940 Kč |


