
SPCT 50/30 75/5 A VA 1 CL 1-CU-ROHS | |
|---|---|
DigiKey Part Number | 4106-SPCT50/3075/5AVA1CL1-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | SPCT 50/30 75/5 A VA 1 CL 1-CU-ROHS |
Description | CURR SENSE XFMR 75A DIN RAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 A Current Sense Transformer 50Hz ~ 60Hz DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 75 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 75:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | DIN Rail | |
Size / Dimension | 1.969" L x 1.693" W (50.00mm x 43.00mm) | |
Height - Seated (Max) | 2.953" (75.00mm) | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,10000 Kč | 246,10 Kč |
| 5 | 223,12400 Kč | 1 115,62 Kč |
| 10 | 214,55800 Kč | 2 145,58 Kč |
| 25 | 204,32720 Kč | 5 108,18 Kč |
| 50 | 197,32660 Kč | 9 866,33 Kč |
| 100 | 190,90960 Kč | 19 090,96 Kč |
| 500 | 177,98198 Kč | 88 990,99 Kč |
| 1 000 | 173,16358 Kč | 173 163,58 Kč |
| Unit Price without VAT: | 246,10000 Kč |
|---|---|
| Unit Price with VAT: | 297,78100 Kč |


